


C3225X5R1A156M230AA | |
|---|---|
DigiKey Part Number | 445-3950-2-ND - Tape & Reel (TR) 445-3950-1-ND - Cut Tape (CT) 445-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1A156M230AA |
Description | CAP CER 15UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1A156M230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.73300 | ₹337.33 |
| 50 | ₹25.42120 | ₹1,271.06 |
| 100 | ₹22.86780 | ₹2,286.78 |
| 500 | ₹18.56452 | ₹9,282.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.74180 | ₹16,741.80 |
| 2,000 | ₹15.67948 | ₹31,358.96 |
| 3,000 | ₹15.14738 | ₹45,442.14 |
| 5,000 | ₹14.55789 | ₹72,789.45 |
| 7,000 | ₹14.21339 | ₹99,493.73 |
| 10,000 | ₹13.88192 | ₹1,38,819.20 |