10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
C Series 1210(3225 Metric) 25

C3225X7R1C106M200AB

DigiKey Part Number
445-1399-2-ND - Tape & Reel (TR)
445-1399-1-ND - Cut Tape (CT)
445-1399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1C106M200AB
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1C106M200AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,029
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.39700₹273.97
50₹20.42640₹1,021.32
100₹18.29240₹1,829.24
500₹14.68612₹7,343.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.18396₹13,183.96
2,000₹12.29403₹24,588.06
3,000₹11.84829₹35,544.87
5,000₹11.35453₹56,772.65
7,000₹11.06610₹77,462.70
10,000₹10.78852₹1,07,885.20
Manufacturers Standard Package