
C3225X7R1C335K200AM | |
|---|---|
DigiKey Part Number | 445-6090-2-ND - Tape & Reel (TR) 445-6090-1-ND - Cut Tape (CT) 445-6090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C335K200AM |
Description | CAP CER 3.3UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C335K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.39300 | ₹383.93 |
| 50 | ₹29.24180 | ₹1,462.09 |
| 100 | ₹26.56730 | ₹2,656.73 |
| 500 | ₹21.65084 | ₹10,825.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.58106 | ₹20,581.06 |
| 2,000 | ₹19.34495 | ₹38,689.90 |
| 3,000 | ₹18.72542 | ₹56,176.26 |
| 5,000 | ₹18.03913 | ₹90,195.65 |
| 7,000 | ₹17.63798 | ₹1,23,465.86 |
| 10,000 | ₹17.25208 | ₹1,72,520.80 |