
C3225X7R1H684K200AM | |
|---|---|
DigiKey Part Number | 445-6096-2-ND - Tape & Reel (TR) 445-6096-1-ND - Cut Tape (CT) 445-6096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H684K200AM |
Description | CAP CER 0.68UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H684K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.84220 | ₹942.11 |
| 100 | ₹16.84800 | ₹1,684.80 |
| 500 | ₹13.46910 | ₹6,734.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.07038 | ₹12,070.38 |
| 2,000 | ₹11.23684 | ₹22,473.68 |
| 3,000 | ₹10.81983 | ₹32,459.49 |
| 5,000 | ₹10.35762 | ₹51,788.10 |
| 7,000 | ₹10.08738 | ₹70,611.66 |
| 10,000 | ₹9.82758 | ₹98,275.80 |