
C3225X7T0J107M250AB | |
|---|---|
DigiKey Part Number | 445-C3225X7T0J107M250ABTR-ND - Tape & Reel (TR) 445-C3225X7T0J107M250ABCT-ND - Cut Tape (CT) 445-C3225X7T0J107M250ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T0J107M250AB |
Description | CAP CER 100UF 6.3V X7T 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T0J107M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹101.75900 | ₹1,017.59 |
| 50 | ₹81.25820 | ₹4,062.91 |
| 100 | ₹74.93090 | ₹7,493.09 |
| 500 | ₹64.23684 | ₹32,118.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.18616 | ₹59,186.16 |
| 2,000 | ₹56.53968 | ₹1,13,079.36 |
| 3,000 | ₹55.21364 | ₹1,65,640.92 |
| 5,000 | ₹53.74391 | ₹2,68,719.55 |
| 7,000 | ₹52.88439 | ₹3,70,190.73 |
| 10,000 | ₹52.05752 | ₹5,20,575.20 |