
C3225X8R2A684K250AB | |
|---|---|
DigiKey Part Number | 445-14953-2-ND - Tape & Reel (TR) 445-14953-1-ND - Cut Tape (CT) 445-14953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R2A684K250AB |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R2A684K250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.03000 | ₹150.03 |
| 10 | ₹99.52300 | ₹995.23 |
| 50 | ₹79.41320 | ₹3,970.66 |
| 100 | ₹73.19760 | ₹7,319.76 |
| 500 | ₹62.68622 | ₹31,343.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.73618 | ₹57,736.18 |
| 2,000 | ₹55.13583 | ₹1,10,271.66 |
| 3,000 | ₹53.83293 | ₹1,61,498.79 |
| 5,000 | ₹52.38898 | ₹2,61,944.90 |
| 7,000 | ₹51.54450 | ₹3,60,811.50 |
| 10,000 | ₹50.73214 | ₹5,07,321.40 |