
C4532C0G1H104J200KA | |
|---|---|
DigiKey Part Number | 445-2707-2-ND - Tape & Reel (TR) 445-2707-1-ND - Cut Tape (CT) 445-2707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G1H104J200KA |
Description | CAP CER 0.1UF 50V C0G 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G1H104J200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.37167 | ₹42,371.67 |
| 2,000 | ₹40.28524 | ₹80,570.48 |
| 3,000 | ₹39.24031 | ₹1,17,720.93 |
| 5,000 | ₹38.08232 | ₹1,90,411.60 |
| 7,000 | ₹37.40526 | ₹2,61,836.82 |
| 10,000 | ₹36.75377 | ₹3,67,537.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹56.65700 | ₹566.57 |
| 50 | ₹46.14580 | ₹2,307.29 |
| 100 | ₹42.84690 | ₹4,284.69 |
| 500 | ₹40.76888 | ₹20,384.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹75.85300 | ₹758.53 |
| 50 | ₹59.65760 | ₹2,982.88 |
| 100 | ₹54.66290 | ₹5,466.29 |
| 500 | ₹46.22584 | ₹23,112.92 |
