
C4532C0G2E333K200KA | |
|---|---|
DigiKey Part Number | 445-14974-2-ND - Tape & Reel (TR) 445-14974-1-ND - Cut Tape (CT) 445-14974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E333K200KA |
Description | CAP CER 0.033UF 250V C0G 1812 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E333K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹126.08100 | ₹1,260.81 |
| 50 | ₹101.77780 | ₹5,088.89 |
| 100 | ₹94.27630 | ₹9,427.63 |
| 500 | ₹81.58248 | ₹40,791.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹75.43500 | ₹75,435.00 |
| 2,000 | ₹72.29324 | ₹1,44,586.48 |
| 3,000 | ₹70.71948 | ₹2,12,158.44 |
| 5,000 | ₹68.97497 | ₹3,44,874.85 |
| 7,000 | ₹67.95456 | ₹4,75,681.92 |
| 10,000 | ₹66.97315 | ₹6,69,731.50 |