C4532C0G2J153J250KA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 170
Unit Price: ₹19.76000
Datasheet
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G2J153J250KA

DigiKey Part Number
445-2361-2-ND - Tape & Reel (TR)
445-2361-1-ND - Cut Tape (CT)
445-2361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J153J250KA
Description
CAP CER 0.015UF 630V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J153J250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹206.87000₹206.87
10₹140.52400₹1,405.24
50₹114.05960₹5,702.98
100₹105.88730₹10,588.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹89.42314₹44,711.57
1,000₹85.26426₹85,264.26
1,500₹83.18093₹1,24,771.40
2,500₹80.87128₹2,02,178.20
3,500₹79.52094₹2,78,323.29
5,000₹78.22201₹3,91,110.05
Manufacturers Standard Package