
C4532C0G2J822J160KA | |
|---|---|
DigiKey Part Number | 445-4159-2-ND - Tape & Reel (TR) 445-4159-1-ND - Cut Tape (CT) 445-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J822J160KA |
Description | CAP CER 8200PF 630V C0G 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J822J160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹144.06600 | ₹1,440.66 |
| 50 | ₹117.07880 | ₹5,853.94 |
| 100 | ₹108.73870 | ₹10,873.87 |
| 500 | ₹94.63224 | ₹47,316.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹87.68616 | ₹87,686.16 |
| 2,000 | ₹84.19402 | ₹1,68,388.04 |
| 3,000 | ₹82.44445 | ₹2,47,333.35 |
| 5,000 | ₹80.50488 | ₹4,02,524.40 |
| 7,000 | ₹79.37038 | ₹5,55,592.66 |
| 10,000 | ₹78.27960 | ₹7,82,796.00 |