
C4532C0G3F331K250KA | |
|---|---|
DigiKey Part Number | 445-2382-2-ND - Tape & Reel (TR) 445-2382-1-ND - Cut Tape (CT) 445-2382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G3F331K250KA |
Description | CAP CER 330PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G3F331K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.84300 | ₹568.43 |
| 50 | ₹44.03980 | ₹2,201.99 |
| 100 | ₹40.09790 | ₹4,009.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹32.48464 | ₹16,242.32 |
| 1,000 | ₹30.48394 | ₹30,483.94 |
| 1,500 | ₹29.48281 | ₹44,224.22 |
| 2,500 | ₹28.37290 | ₹70,932.25 |
| 3,500 | ₹27.72417 | ₹97,034.60 |
| 5,000 | ₹27.10017 | ₹1,35,500.85 |
