
C4532CH2A683K250KA | |
|---|---|
DigiKey Part Number | 445-11921-2-ND - Tape & Reel (TR) 445-11921-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH2A683K250KA |
Description | CAP CER 0.068UF 100V CH 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH2A683K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹101.57300 | ₹1,015.73 |
| 100 | ₹73.23490 | ₹7,323.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹60.90078 | ₹30,450.39 |