
C4532CH2E473J320KA | |
|---|---|
DigiKey Part Number | 445-11926-2-ND - Tape & Reel (TR) 445-11926-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH2E473J320KA |
Description | CAP CER 0.047UF 250V CH 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH2E473J320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹122.44600 | ₹1,224.46 |
| 50 | ₹98.87040 | ₹4,943.52 |
| 100 | ₹91.58320 | ₹9,158.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹79.08696 | ₹39,543.48 |