0.047 µF ±5% 450V Ceramic Capacitor CH 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532CH2W473J230KA

DigiKey Part Number
445-15493-2-ND - Tape & Reel (TR)
445-15493-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532CH2W473J230KA
Description
CAP CER 0.047UF 450V CH 1812
Customer Reference
Detailed Description
0.047 µF ±5% 450V Ceramic Capacitor CH 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532CH2W473J230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹179.85000₹179.85
10₹120.67600₹1,206.76
50₹97.32340₹4,866.17
100₹90.12950₹9,012.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹77.79540₹38,897.70
Manufacturers Standard Package