
C4532X5R1C226M230KA | |
|---|---|
DigiKey Part Number | 445-3928-2-ND - Tape & Reel (TR) 445-3928-1-ND - Cut Tape (CT) 445-3928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1C226M230KA |
Description | CAP CER 22UF 16V X5R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1C226M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹63.64600 | ₹636.46 |
| 50 | ₹49.59360 | ₹2,479.68 |
| 100 | ₹45.26040 | ₹4,526.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹36.86998 | ₹18,434.99 |
| 1,000 | ₹34.67544 | ₹34,675.44 |
| 1,500 | ₹33.57616 | ₹50,364.24 |
| 2,500 | ₹32.35828 | ₹80,895.70 |
| 3,500 | ₹31.64623 | ₹1,10,761.80 |
| 5,000 | ₹30.96142 | ₹1,54,807.10 |