
C4532X5R1C336M250KA | |
|---|---|
DigiKey Part Number | 445-1443-2-ND - Tape & Reel (TR) 445-1443-1-ND - Cut Tape (CT) 445-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1C336M250KA |
Description | CAP CER 33UF 16V X5R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1C336M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹69.14400 | ₹691.44 |
| 50 | ₹54.10380 | ₹2,705.19 |
| 100 | ₹49.47240 | ₹4,947.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹40.45950 | ₹20,229.75 |
| 1,000 | ₹38.11121 | ₹38,111.21 |
| 1,500 | ₹36.93520 | ₹55,402.80 |
| 2,500 | ₹35.63134 | ₹89,078.35 |
| 3,500 | ₹34.86914 | ₹1,22,041.99 |
| 5,000 | ₹34.13608 | ₹1,70,680.40 |