33 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R1C336M250KC

DigiKey Part Number
445-3924-2-ND - Tape & Reel (TR)
445-3924-1-ND - Cut Tape (CT)
445-3924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1C336M250KC
Description
CAP CER 33UF 16V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1C336M250KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,969
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹135.12000₹135.12
10₹88.89900₹888.99
50₹70.54180₹3,527.09
100₹64.85750₹6,485.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹53.68072₹26,840.36
1,000₹50.79569₹50,795.69
1,500₹49.35131₹74,026.96
2,500₹47.75000₹1,19,375.00
3,500₹46.81398₹1,63,848.93
5,000₹45.91367₹2,29,568.35
Manufacturers Standard Package