
C4532X7R1E475K200KM | |
|---|---|
DigiKey Part Number | 445-6107-2-ND - Tape & Reel (TR) 445-6107-1-ND - Cut Tape (CT) 445-6107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E475K200KM |
Description | CAP CER 4.7UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E475K200KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹50.32000 | ₹503.20 |
| 50 | ₹38.76540 | ₹1,938.27 |
| 100 | ₹35.20570 | ₹3,520.57 |
| 500 | ₹29.17840 | ₹14,589.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.53658 | ₹26,536.58 |
| 2,000 | ₹25.04793 | ₹50,095.86 |
| 3,000 | ₹24.30229 | ₹72,906.87 |
| 5,000 | ₹23.47598 | ₹1,17,379.90 |
| 7,000 | ₹22.99298 | ₹1,60,950.86 |
| 10,000 | ₹22.52837 | ₹2,25,283.70 |