
C4532X7R1H685M250KB | |
|---|---|
DigiKey Part Number | 445-1449-2-ND - Tape & Reel (TR) 445-1449-1-ND - Cut Tape (CT) 445-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H685M250KB |
Description | CAP CER 6.8UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H685M250KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹74.73500 | ₹747.35 |
| 50 | ₹61.50280 | ₹3,075.14 |
| 100 | ₹56.45210 | ₹5,645.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹46.64892 | ₹23,324.46 |
| 1,000 | ₹42.06509 | ₹42,065.09 |
| 1,500 | ₹41.77529 | ₹62,662.93 |
| 2,500 | ₹41.45920 | ₹1,03,648.00 |
| 3,500 | ₹41.32773 | ₹1,44,647.06 |
| 5,000 | ₹41.19865 | ₹2,05,993.25 |
| 6,000 | ₹41.13665 | ₹2,46,819.90 |
| 12,000 | ₹39.87429 | ₹4,78,491.48 |
| 12,500 | ₹39.80317 | ₹4,97,539.62 |