0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2E154K160KA

DigiKey Part Number
445-4511-2-ND - Tape & Reel (TR)
445-4511-1-ND - Cut Tape (CT)
445-4511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2E154K160KA
Description
CAP CER 0.15UF 250V X7R 1812
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2E154K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹39.04500₹390.45
50₹29.67040₹1,483.52
100₹26.79100₹2,679.10
500₹21.91548₹10,957.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹19.82625₹19,826.25
2,000₹18.62276₹37,245.52
3,000₹18.02031₹54,060.93
5,000₹17.35254₹86,762.70
7,000₹16.96225₹1,18,735.75
10,000₹16.58674₹1,65,867.40
Manufacturers Standard Package