
C4532X7R2E154K160KM | |
|---|---|
DigiKey Part Number | 445-6111-2-ND - Tape & Reel (TR) 445-6111-1-ND - Cut Tape (CT) 445-6111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E154K160KM |
Description | CAP CER 0.15UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E154K160KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.79700 | ₹437.97 |
| 50 | ₹33.47240 | ₹1,673.62 |
| 100 | ₹30.29480 | ₹3,029.48 |
| 500 | ₹24.92912 | ₹12,464.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.60786 | ₹22,607.86 |
| 2,000 | ₹21.28322 | ₹42,566.44 |
| 3,000 | ₹20.61989 | ₹61,859.67 |
| 5,000 | ₹19.88459 | ₹99,422.95 |
| 7,000 | ₹19.45497 | ₹1,36,184.79 |
| 10,000 | ₹19.04153 | ₹1,90,415.30 |