
C4532X7R2E474K230KA | |
|---|---|
DigiKey Part Number | 445-2299-2-ND - Tape & Reel (TR) 445-2299-1-ND - Cut Tape (CT) 445-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E474K230KA |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E474K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.38200 | ₹453.82 |
| 50 | ₹34.77700 | ₹1,738.85 |
| 100 | ₹31.50620 | ₹3,150.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.23664 | ₹12,618.32 |
| 1,000 | ₹23.57699 | ₹23,576.99 |
| 1,500 | ₹22.74608 | ₹34,119.12 |
| 2,500 | ₹21.82528 | ₹54,563.20 |
| 3,500 | ₹21.28688 | ₹74,504.08 |
| 5,000 | ₹20.76911 | ₹1,03,845.55 |