
C4532X7R2J683M160KA | |
|---|---|
DigiKey Part Number | 445-4518-2-ND - Tape & Reel (TR) 445-4518-1-ND - Cut Tape (CT) 445-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2J683M160KA |
Description | CAP CER 0.068UF 630V X7R 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2J683M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.58600 | ₹425.86 |
| 100 | ₹29.50270 | ₹2,950.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.66749 | ₹22,667.49 |