
C4532X7T2E684M160KA | |
|---|---|
DigiKey Part Number | 445-13455-2-ND - Tape & Reel (TR) 445-13455-1-ND - Cut Tape (CT) 445-13455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2E684M160KA |
Description | CAP CER 0.68UF 250V X7T 1812 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2E684M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.61700 | ₹736.17 |
| 50 | ₹57.81260 | ₹2,890.63 |
| 100 | ₹52.93900 | ₹5,293.90 |
| 500 | ₹44.70506 | ₹22,352.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.95525 | ₹40,955.25 |
| 2,000 | ₹38.91960 | ₹77,839.20 |
| 3,000 | ₹37.89968 | ₹1,13,699.04 |
| 5,000 | ₹36.76952 | ₹1,83,847.60 |
| 7,000 | ₹36.10851 | ₹2,52,759.57 |
| 10,000 | ₹35.47274 | ₹3,54,727.40 |