
C5750C0G2A154J230KA | |
|---|---|
DigiKey Part Number | 445-15497-2-ND - Tape & Reel (TR) 445-15497-1-ND - Cut Tape (CT) 445-15497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2A154J230KA |
Description | CAP CER 0.15UF 100V C0G 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2A154J230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 10 | ₹150.40200 | ₹1,504.02 |
| 50 | ₹122.50240 | ₹6,125.12 |
| 100 | ₹113.86400 | ₹11,386.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹96.43820 | ₹48,219.10 |
| 1,000 | ₹92.05006 | ₹92,050.06 |
| 1,500 | ₹89.85119 | ₹1,34,776.79 |
| 2,500 | ₹87.41480 | ₹2,18,537.00 |
| 3,500 | ₹85.99018 | ₹3,00,965.63 |
| 5,000 | ₹84.61922 | ₹4,23,096.10 |