0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750C0G2E154J230KN

DigiKey Part Number
445-15499-2-ND - Tape & Reel (TR)
445-15499-1-ND - Cut Tape (CT)
445-15499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750C0G2E154J230KN
Description
CAP CER 0.15UF 250V C0G 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750C0G2E154J230KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹245.08000₹245.08
10₹168.48000₹1,684.80
50₹137.93400₹6,896.70
100₹128.49420₹12,849.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹109.33328₹54,666.64
1,000₹104.53605₹1,04,536.05
1,500₹102.13372₹1,53,200.58
2,500₹99.47009₹2,48,675.23
3,500₹97.91293₹3,42,695.26
5,000₹96.41434₹4,82,071.70
Manufacturers Standard Package