
C5750C0G2E154J230KN | |
|---|---|
DigiKey Part Number | 445-15499-2-ND - Tape & Reel (TR) 445-15499-1-ND - Cut Tape (CT) 445-15499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2E154J230KN |
Description | CAP CER 0.15UF 250V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2E154J230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 10 | ₹168.48000 | ₹1,684.80 |
| 50 | ₹137.93400 | ₹6,896.70 |
| 100 | ₹128.49420 | ₹12,849.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹109.33328 | ₹54,666.64 |
| 1,000 | ₹104.53605 | ₹1,04,536.05 |
| 1,500 | ₹102.13372 | ₹1,53,200.58 |
| 2,500 | ₹99.47009 | ₹2,48,675.23 |
| 3,500 | ₹97.91293 | ₹3,42,695.26 |
| 5,000 | ₹96.41434 | ₹4,82,071.70 |
