
C5750C0G2E154K230KN | |
|---|---|
DigiKey Part Number | 445-15500-2-ND - Tape & Reel (TR) 445-15500-1-ND - Cut Tape (CT) 445-15500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2E154K230KN |
Description | CAP CER 0.15UF 250V C0G 2220 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2E154K230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹165.21900 | ₹1,652.19 |
| 50 | ₹135.17560 | ₹6,758.78 |
| 100 | ₹125.88500 | ₹12,588.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹107.02412 | ₹53,512.06 |
| 1,000 | ₹102.29959 | ₹1,02,299.59 |
| 1,500 | ₹99.93267 | ₹1,49,899.01 |
| 2,500 | ₹97.30930 | ₹2,43,273.25 |
| 3,500 | ₹95.77524 | ₹3,35,213.34 |
| 5,000 | ₹94.29957 | ₹4,71,497.85 |