0.15 µF ±10% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750C0G2E154K230KN

DigiKey Part Number
445-15500-2-ND - Tape & Reel (TR)
445-15500-1-ND - Cut Tape (CT)
445-15500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750C0G2E154K230KN
Description
CAP CER 0.15UF 250V C0G 2220
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750C0G2E154K230KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹241.35000₹241.35
10₹165.21900₹1,652.19
50₹135.17560₹6,758.78
100₹125.88500₹12,588.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹107.02412₹53,512.06
1,000₹102.29959₹1,02,299.59
1,500₹99.93267₹1,49,899.01
2,500₹97.30930₹2,43,273.25
3,500₹95.77524₹3,35,213.34
5,000₹94.29957₹4,71,497.85
Manufacturers Standard Package