0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750C0G2W104J280KA

DigiKey Part Number
445-15501-2-ND - Tape & Reel (TR)
445-15501-1-ND - Cut Tape (CT)
445-15501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750C0G2W104J280KA
Description
CAP CER 0.1UF 450V C0G 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750C0G2W104J280KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹225.51000₹225.51
10₹153.85000₹1,538.50
50₹125.40980₹6,270.49
100₹116.62230₹11,662.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹98.86102₹49,430.51
1,000₹94.39369₹94,393.69
1,500₹92.15661₹1,38,234.92
2,500₹89.67624₹2,24,190.60
3,500₹88.22637₹3,08,792.29
5,000₹86.83146₹4,34,157.30
Manufacturers Standard Package