
C5750C0G2W104K280KA | |
|---|---|
DigiKey Part Number | 445-15502-2-ND - Tape & Reel (TR) 445-15502-1-ND - Cut Tape (CT) 445-15502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2W104K280KA |
Description | CAP CER 0.1UF 450V C0G 2220 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2W104K280KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹279.56000 | ₹279.56 |
| 10 | ₹193.73400 | ₹1,937.34 |
| 50 | ₹159.72080 | ₹7,986.04 |
| 100 | ₹149.20940 | ₹14,920.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹127.66482 | ₹63,832.41 |
| 1,000 | ₹122.31315 | ₹1,22,313.15 |
| 1,500 | ₹119.63219 | ₹1,79,448.29 |
| 2,500 | ₹116.66030 | ₹2,91,650.75 |
| 3,500 | ₹114.92257 | ₹4,02,228.99 |
| 5,000 | ₹113.25044 | ₹5,66,252.20 |