2.2 µF ±10% 450V Ceramic Capacitor X6S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X6S2W225K250KA

DigiKey Part Number
445-7781-2-ND - Tape & Reel (TR)
445-7781-1-ND - Cut Tape (CT)
445-7781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X6S2W225K250KA
Description
CAP CER 2.2UF 450V X6S 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 450V Ceramic Capacitor X6S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X6S2W225K250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,456
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹276.76000₹276.76
10₹191.87000₹1,918.70
50₹158.08080₹7,904.04
100₹147.64390₹14,764.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹126.27822₹63,139.11
1,000₹120.96754₹1,20,967.54
1,500₹118.30708₹1,77,460.62
2,500₹115.35793₹2,88,394.83
3,500₹113.63341₹3,97,716.93
5,000₹111.97491₹5,59,874.55
Manufacturers Standard Package