10 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R1E106M200KA

DigiKey Part Number
445-3493-2-ND - Tape & Reel (TR)
445-3493-1-ND - Cut Tape (CT)
445-3493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1E106M200KA
Description
CAP CER 10UF 25V X7R 2220
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1E106M200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,403
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹170.53000₹170.53
10₹114.06000₹1,140.60
50₹91.62040₹4,581.02
100₹84.68740₹8,468.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹70.88100₹35,440.50
1,000₹67.35764₹67,357.64
1,500₹65.59301₹98,389.52
2,500₹63.63709₹1,59,092.73
3,500₹62.49346₹2,18,727.11
5,000₹61.39299₹3,06,964.95
Manufacturers Standard Package