


C5750X7R1E226M250KA | |
|---|---|
DigiKey Part Number | 445-1453-2-ND - Tape & Reel (TR) 445-1453-1-ND - Cut Tape (CT) 445-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E226M250KA |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1E226M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹120.21000 | ₹1,202.10 |
| 50 | ₹96.78300 | ₹4,839.15 |
| 100 | ₹89.55170 | ₹8,955.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹75.12468 | ₹37,562.34 |
| 1,000 | ₹71.45130 | ₹71,451.30 |
| 1,500 | ₹69.61181 | ₹1,04,417.72 |
| 2,500 | ₹67.57252 | ₹1,68,931.30 |
| 3,500 | ₹66.38038 | ₹2,32,331.33 |
| 5,000 | ₹65.23355 | ₹3,26,167.75 |