
C5750X7R2A684K160KM | |
|---|---|
DigiKey Part Number | 445-6124-2-ND - Tape & Reel (TR) 445-6124-1-ND - Cut Tape (CT) 445-6124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A684K160KM |
Description | CAP CER 0.68UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A684K160KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹103.71600 | ₹1,037.16 |
| 50 | ₹82.91700 | ₹4,145.85 |
| 100 | ₹76.49640 | ₹7,649.64 |
| 500 | ₹65.63650 | ₹32,818.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹60.49635 | ₹60,496.35 |
| 2,000 | ₹57.80794 | ₹1,15,615.88 |
| 3,000 | ₹56.46109 | ₹1,69,383.27 |
| 5,000 | ₹54.96818 | ₹2,74,840.90 |
| 7,000 | ₹54.09554 | ₹3,78,668.78 |
| 10,000 | ₹53.25580 | ₹5,32,558.00 |