0.68 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R2A684K160KM

DigiKey Part Number
445-6124-2-ND - Tape & Reel (TR)
445-6124-1-ND - Cut Tape (CT)
445-6124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2A684K160KM
Description
CAP CER 0.68UF 100V X7R 2220
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2A684K160KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹156.55000₹156.55
10₹103.71600₹1,037.16
50₹82.91700₹4,145.85
100₹76.49640₹7,649.64
500₹65.63650₹32,818.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹60.49635₹60,496.35
2,000₹57.80794₹1,15,615.88
3,000₹56.46109₹1,69,383.27
5,000₹54.96818₹2,74,840.90
7,000₹54.09554₹3,78,668.78
10,000₹53.25580₹5,32,558.00
Manufacturers Standard Package