0.68 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R2A684M160KA

DigiKey Part Number
445-13407-2-ND - Tape & Reel (TR)
445-13407-1-ND - Cut Tape (CT)
445-13407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2A684M160KA
Description
CAP CER 0.68UF 100V X7R 2220
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2A684M160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹135.12000₹135.12
10₹88.89900₹888.99
50₹70.54180₹3,527.09
100₹64.85750₹6,485.75
500₹55.25930₹27,629.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹50.79569₹50,795.69
2,000₹48.42131₹96,842.62
3,000₹47.23195₹1,41,695.85
5,000₹45.91367₹2,29,568.35
7,000₹45.14276₹3,15,999.32
10,000₹44.40099₹4,44,009.90
Manufacturers Standard Package