
C5750X7R2A684M160KA | |
|---|---|
DigiKey Part Number | 445-13407-2-ND - Tape & Reel (TR) 445-13407-1-ND - Cut Tape (CT) 445-13407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A684M160KA |
Description | CAP CER 0.68UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A684M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹88.89900 | ₹888.99 |
| 50 | ₹70.54180 | ₹3,527.09 |
| 100 | ₹64.85750 | ₹6,485.75 |
| 500 | ₹55.25930 | ₹27,629.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹50.79569 | ₹50,795.69 |
| 2,000 | ₹48.42131 | ₹96,842.62 |
| 3,000 | ₹47.23195 | ₹1,41,695.85 |
| 5,000 | ₹45.91367 | ₹2,29,568.35 |
| 7,000 | ₹45.14276 | ₹3,15,999.32 |
| 10,000 | ₹44.40099 | ₹4,44,009.90 |