Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C5750X7R2E474M230KA | |
|---|---|
DigiKey Part Number | 445-4529-2-ND - Tape & Reel (TR) 445-4529-1-ND - Cut Tape (CT) 445-4529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E474M230KA |
Description | CAP CER 0.47UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E474M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹77.53100 | ₹775.31 |
| 50 | ₹61.07420 | ₹3,053.71 |
| 100 | ₹55.98610 | ₹5,598.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹46.03948 | ₹23,019.74 |
| 1,000 | ₹43.45915 | ₹43,459.15 |
| 1,500 | ₹42.16667 | ₹63,250.01 |
| 2,500 | ₹40.73458 | ₹1,01,836.45 |
| 3,500 | ₹39.89692 | ₹1,39,639.22 |
| 5,000 | ₹39.09153 | ₹1,95,457.65 |





