
C5750X7R2J154K160KA | |
|---|---|
DigiKey Part Number | 445-4533-2-ND - Tape & Reel (TR) 445-4533-1-ND - Cut Tape (CT) 445-4533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J154K160KA |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J154K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹69.14400 | ₹691.44 |
| 50 | ₹54.10380 | ₹2,705.19 |
| 100 | ₹49.47240 | ₹4,947.24 |
| 500 | ₹41.65042 | ₹20,825.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.11121 | ₹38,111.21 |
| 2,000 | ₹36.17807 | ₹72,356.14 |
| 3,000 | ₹35.20940 | ₹1,05,628.20 |
| 5,000 | ₹34.13608 | ₹1,70,680.40 |
| 7,000 | ₹33.50849 | ₹2,34,559.43 |
| 10,000 | ₹32.90491 | ₹3,29,049.10 |