
C5750X7T2J334K200KC | |
|---|---|
DigiKey Part Number | 445-7778-2-ND - Tape & Reel (TR) 445-7778-1-ND - Cut Tape (CT) 445-7778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2J334K200KC |
Description | CAP CER 0.33UF 630V X7T 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2J334K200KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹276.76000 | ₹276.76 |
| 10 | ₹191.87000 | ₹1,918.70 |
| 50 | ₹158.08080 | ₹7,904.04 |
| 100 | ₹147.64390 | ₹14,764.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹126.27822 | ₹63,139.11 |
| 1,000 | ₹120.96754 | ₹1,20,967.54 |
| 1,500 | ₹118.30708 | ₹1,77,460.62 |
| 2,500 | ₹115.35793 | ₹2,88,394.83 |
| 3,500 | ₹113.63341 | ₹3,97,716.93 |
| 5,000 | ₹111.97491 | ₹5,59,874.55 |