
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97,609.54000 | ₹97,609.54 |
| 10 | ₹89,622.84700 | ₹8,96,228.47 |
