
CC45SL3AD151JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3AD151JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD151JYGNA |
Description | CAP CER 150PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD151JYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.45100 | ₹184.51 |
| 50 | ₹13.47460 | ₹673.73 |
| 100 | ₹11.96510 | ₹1,196.51 |
| 500 | ₹10.53748 | ₹5,268.74 |
| 1,000 | ₹8.62809 | ₹8,628.09 |
| 3,000 | ₹7.65709 | ₹22,971.27 |
| 5,000 | ₹7.29814 | ₹36,490.70 |