CC45SL3AD271JYVNA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹10.84685
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹10.84685
Datasheet
270 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD271JYVNA

DigiKey Part Number
445-CC45SL3AD271JYVNACT-ND - Cut Tape (CT)
445-CC45SL3AD271JYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CC45SL3AD271JYVNA
Description
CAP CER 270PF 1KV SL RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD271JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.99200₹219.92
50₹16.28900₹814.45
100₹14.51840₹1,451.84
500₹11.55134₹5,775.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹10.84685₹10,846.85
2,000₹10.07760₹20,155.20
3,000₹9.69259₹29,077.77
5,000₹9.26604₹46,330.20
7,000₹9.01668₹63,116.76
10,000₹8.77691₹87,769.10
12,000₹8.66327₹1,03,959.24
24,000₹8.28066₹1,98,735.84
25,000₹8.26038₹2,06,509.50
Manufacturers Standard Package