390 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD391JYVNA

DigiKey Part Number
445-CC45SL3AD391JYVNATR-ND - Tape & Reel (TR)
445-CC45SL3AD391JYVNACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC45SL3AD391JYVNA
Description
CAP CER 390PF 1KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
390 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD391JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,527
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹23.01700₹230.17
50₹17.07160₹853.58
100₹15.24520₹1,524.52
500₹12.15704₹6,078.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹11.42833₹11,428.33
2,000₹10.62833₹21,256.66
3,000₹10.22810₹30,684.30
5,000₹9.78434₹48,921.70
7,000₹9.52507₹66,675.49
10,000₹9.18096₹91,809.60
12,000₹9.11623₹1,09,394.76
24,000₹8.75956₹2,10,229.44
25,000₹8.73850₹2,18,462.50
Manufacturers Standard Package