
CC45SL3FD100JYGNA | |
|---|---|
DigiKey Part Number | 445-180993-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD100JYGNA |
Description | CAP CER 10PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD100JYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.94200 | ₹199.42 |
| 50 | ₹14.63020 | ₹731.51 |
| 100 | ₹13.01810 | ₹1,301.81 |
| 500 | ₹10.28400 | ₹5,142.00 |
| 1,000 | ₹9.44161 | ₹9,441.61 |
| 3,000 | ₹8.40165 | ₹25,204.95 |
| 5,000 | ₹8.01716 | ₹40,085.80 |