
CC45SL3FD151JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD151JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD151JYGNA |
Description | CAP CER 150PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD151JYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.27800 | ₹262.78 |
| 50 | ₹19.58760 | ₹979.38 |
| 100 | ₹17.52830 | ₹1,752.83 |
| 500 | ₹14.06364 | ₹7,031.82 |
| 1,000 | ₹12.99386 | ₹12,993.86 |
| 3,000 | ₹11.67248 | ₹35,017.44 |
| 5,000 | ₹11.18418 | ₹55,920.90 |