
CC45SL3FD180JYNNA | |
|---|---|
DigiKey Part Number | 445-15990-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD180JYNNA |
Description | CAP CER 18PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD180JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.71200 | ₹217.12 |
| 50 | ₹16.04660 | ₹802.33 |
| 100 | ₹14.29470 | ₹1,429.47 |
| 500 | ₹11.35006 | ₹5,675.03 |
| 1,000 | ₹10.34644 | ₹10,346.44 |
| 3,000 | ₹9.31922 | ₹27,957.66 |
| 5,000 | ₹8.90467 | ₹44,523.35 |