
CD45-B2GA101K-VKA | |
|---|---|
DigiKey Part Number | 445-181012-1-ND - Cut Tape (CT) 445-181012-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA101K-VKA |
Description | CAP CER 100PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA101K-VKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1B3RA101KN4AQ01F | Murata Electronics | 1,018 | 490-16176-1-ND | ₹91.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.56900 | ₹195.69 |
| 50 | ₹14.36920 | ₹718.46 |
| 100 | ₹12.76650 | ₹1,276.65 |
| 500 | ₹10.05850 | ₹5,029.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.96170 | ₹8,961.70 |
| 2,000 | ₹8.29495 | ₹16,589.90 |
| 3,000 | ₹7.96181 | ₹23,885.43 |
| 5,000 | ₹7.59242 | ₹37,962.10 |
| 7,000 | ₹7.37647 | ₹51,635.29 |
| 10,000 | ₹7.16889 | ₹71,688.90 |