
CD45-B2GA331K-VKA | |
|---|---|
DigiKey Part Number | 445-181013-1-ND - Cut Tape (CT) 445-181013-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA331K-VKA |
Description | CAP CER 330PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA331K-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.32200 | ₹243.22 |
| 50 | ₹18.09680 | ₹904.84 |
| 100 | ₹16.18640 | ₹1,618.64 |
| 500 | ₹12.94354 | ₹6,471.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.18221 | ₹12,182.21 |
| 2,000 | ₹11.34307 | ₹22,686.14 |
| 3,000 | ₹10.92295 | ₹32,768.85 |
| 5,000 | ₹10.22195 | ₹51,109.75 |
| 7,000 | ₹9.84523 | ₹68,916.61 |
| 10,000 | ₹9.47096 | ₹94,709.60 |
| 12,000 | ₹9.45411 | ₹1,13,449.32 |
| 24,000 | ₹9.38259 | ₹2,25,182.16 |
| 25,000 | ₹9.36042 | ₹2,34,010.50 |